752091330GP

CTS Electronic Components
774-752091330GP
752091330GP

Mfr.:

Description:
Resistor Networks & Arrays BUSSED STD 33

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1.470,00 €
1,45 € 3.625,00 €
1,44 € 7.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
752
Networks
SMD/SMT
33 Ohms
2 %
Bussed
9 Pin
100 PPM / C
- 55 C
+ 125 C
13.08 mm
Brand: CTS Electronic Components
Lead Spacing: 1.27 mm
Power Total Package: 1.3 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 250
Subcategory: Resistors
Type: Surface Mount Resistor Network
Voltage Rating: 25 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.