752083101GPTR7
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 100ohms 2% Isolated
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 4,36 € | 4,36 € | |
| 2,67 € | 26,70 € | |
| 2,46 € | 61,50 € | |
| 2,26 € | 226,00 € | |
| 1,42 € | 710,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 1,39 € | 1.390,00 € | |
| 1,38 € | 2.760,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 85331001
- BRHTS:
- 85331000
- ECCN:
- EAR99
Bulgaria
