746X101000XP

CTS Electronic Components
774-746X101000XP
746X101000XP

Mfr.:

Description:
Resistor Networks & Arrays RESISTOR BUS STD 0 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,182 € 1,82 €
0,132 € 3,30 €
0,071 € 7,10 €
0,055 € 13,75 €
0,046 € 23,00 €
0,039 € 39,00 €
Full Reel (Order in multiples of 5000)
0,03 € 150,00 €
0,027 € 270,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
Arrays
SMD/SMT
0 Ohms
Bussed
8 Resistor
10 Pin
200 PPM / C
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.6 mm
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lead Spacing: 0.64 mm
Power per Element: 31 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Chip Resistor Arrays
Voltage Rating: 25 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99