745C101331JP
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 330ohms 50V 5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,774 € | 0,77 € | |
| 0,476 € | 4,76 € | |
| 0,386 € | 9,65 € | |
| 0,277 € | 27,70 € | |
| 0,241 € | 60,25 € | |
| 0,219 € | 109,50 € | |
| 0,20 € | 200,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,171 € | 684,00 € | |
| 0,158 € | 1.264,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210010
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
