742C083224JP
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 220Kohms 50V 5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,224 € | 0,22 € | |
| 0,195 € | 1,95 € | |
| 0,142 € | 3,55 € | |
| 0,076 € | 7,60 € | |
| 0,058 € | 14,50 € | |
| 0,046 € | 23,00 € | |
| 0,04 € | 40,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,033 € | 165,00 € | |
| 0,03 € | 300,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210010
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
