7423BA

CTS Electronic Components
774-7423BA
7423BA

Mfr.:

Description:
Heat Sinks 40 Deg. C/W 1.06x1.56x5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
4,37 € 43,70 €
4,25 € 106,25 €
4,01 € 200,50 €
3,78 € 378,00 €
3,54 € 885,00 €
3,42 € 1.710,00 €
3,19 € 3.014,55 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Screw
Aluminum
Vertical Fin
40 C/W
27 mm
27 mm
12.7 mm
Brand: CTS Electronic Components
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 315
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.