741X083513JP
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 51Kohms 5% Isolated
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,112 € | 0,11 € | |
| 0,05 € | 0,50 € | |
| 0,036 € | 0,90 € | |
| 0,02 € | 2,00 € | |
| 0,015 € | 3,75 € | |
| 0,012 € | 6,00 € | |
| 0,011 € | 11,00 € | |
| 0,009 € | 45,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,008 € | 80,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85331000
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
