741X083331JP
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 330ohms 5% Isolated
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,103 € | 0,10 € | |
| 0,086 € | 0,86 € | |
| 0,062 € | 1,55 € | |
| 0,034 € | 3,40 € | |
| 0,027 € | 6,75 € | |
| 0,023 € | 11,50 € | |
| 0,02 € | 20,00 € | |
| 0,015 € | 75,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,013 € | 130,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
