741X083121JP
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 120ohms 5% Isolated
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,198 € | 0,20 € | |
| 0,088 € | 0,88 € | |
| 0,064 € | 1,60 € | |
| 0,035 € | 3,50 € | |
| 0,027 € | 6,75 € | |
| 0,022 € | 11,00 € | |
| 0,02 € | 20,00 € | |
| 0,015 € | 75,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,014 € | 140,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
