740X043180JP

CTS Electronic Components
774-740X043180JP
740X043180JP

Mfr.:

Description:
Resistor Networks & Arrays 18ohms 5% Isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,224 € 2,24 €
0,163 € 4,08 €
0,088 € 8,80 €
0,067 € 16,75 €
0,053 € 26,50 €
0,046 € 46,00 €
0,038 € 190,00 €
Full Reel (Order in multiples of 10000)
0,034 € 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
74x
Arrays
SMD/SMT
18 Ohms
5 %
Isolated
2 Resistor
4 Pin
200 PPM / C
- 55 C
+ 125 C
0201 (0603 metric)
0.85 mm
0.6 mm
0.35 mm
Brand: CTS Electronic Components
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 74 Chip Resistor Arrays

Tusonix/CTS Electronic Components low-cost, low-profile Series 74 Chip Resistor Arrays feature thick-film, high-density packaging with leadless surface mount construction. The isolated RoHS compliant Series 742 Chip Resistor Arrays can be used in PCMCIA cards.