740X043000XP

CTS Electronic Components
774-740X043000XP
740X043000XP

Mfr.:

Description:
Resistor Networks & Arrays RES 0201x2 ISO STD 0 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,299 € 2,99 €
0,228 € 5,70 €
0,129 € 12,90 €
0,107 € 26,75 €
0,092 € 46,00 €
0,083 € 83,00 €
0,072 € 360,00 €
Full Reel (Order in multiples of 10000)
0,066 € 660,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
Arrays
SMD/SMT
0 Ohms
Isolated
2 Resistor
4 Pin
200 PPM / C
- 55 C
+ 125 C
0201 (0603 metric)
0.8 mm
0.6 mm
0.35 mm
Brand: CTS Electronic Components
Lead Spacing: 0.5 mm
Power per Element: 31 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Voltage Rating: 12.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.