73M1R003G

CTS Electronic Components
774-73M1R003G
73M1R003G

Mfr.:

Description:
Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Metal Plate, 1.000 Watt, Temperature Coefficient +/-300ppm/ C, 0.003 Ohms, +/-2% Tolerance, 6.20mm x 3.10mm, -55 C to +180C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,515 € 1.030,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
73Mx
3 mOhms
1 W
2 %
300 PPM / C
2512
6432
6.2 mm (0.244 in)
3.1 mm (0.122 in)
1 mm (0.039 in)
- 55 C
+ 155 C
Metal Plate
2 Terminal
SMD/SMT
Application: Current Sense
Brand: CTS Electronic Components
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Metal Plate Current Sensing Resistor
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

73Mx Current Sense Resistors

Tusonix/CTS 73Mx Current Sense Resistors feature very low resistance, high precision, and excellent accuracy for current detection. Tusonix/CTS 73Mx Current Sense Resistors offers good electrical characteristics and a surface mount package. Applications include current limiting, current detection, motor control, power supply, and hard disk drives.