73401PPBA

CTS Electronic Components
774-73401PPBA
73401PPBA

Mfr.:

Description:
Heat Sinks 6063-T5 AL. .750 in. X 1.15 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.049

Stock:
1.049 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,52 € 25,20 €
2,40 € 60,00 €
2,30 € 115,00 €
2,23 € 223,00 €
2,12 € 530,00 €
2,04 € 1.020,00 €
1,95 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-126, TO-202, TO-218, TO-220
Screw
Aluminum
Straight Fin
14 C/W
19.05 mm
29.21 mm
11.68 mm
Brand: CTS Electronic Components
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Heat Sinks
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Unit Weight: 6,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99