643H10002G2R

CTS Electronic Components
774-643H10002G2R
643H10002G2R

Mfr.:

Description:
Standard Clock Oscillators 100MHz 2.5V HCSL 100ppm -40C +105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,52 € 7.560,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
100 MHz
100 PPM
2.375 V
2.625 V
HCSL
SMD/SMT
- 40 C
+ 105 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
643H
Reel
Brand: CTS Electronic Components
Current Rating: 60 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

64xH Clock Oscillators

CTS Electronic Components 64xH Clock Oscillators are high-performance oscillators that support High-speed Current Steering Logic (HCSL) output. The 64xH oscillators offer stability options of ±20ppm, ±25ppm, ±30ppm, ±50ppm, and ±100ppm. These oscillators offer a very low jitter of 500fs (typical) with high-performance HCSL clock output. The 64xH clock oscillators operate from the -40°C to +105°C temperature range. These ceramic surface mount clock oscillators are designed with fundamental or 3rd overtone crystal design. CTS Electronic Components 64xH Clock Oscillators operate at 13.5MHz to 160MHz frequency range. Applications include switches and routers, PCI Express (PCIe), network servers, data storage systems, Ethernet line cards, and Serial ATA express (SATAe).