637E11002I3T

774-637E11002I3T
637E11002I3T

Mfr.:

Description:
Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVPECL Clock, 110.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 100ppm, -40 C/+85 C, Pin 2 Enable, 1k/reel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard Oscillators
7 mm x 5 mm
110 MHz
100 PPM
3.13 V
3.46 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
2 mm (0.079 in)
637
Reel
Cut Tape
Brand: CTS Electronic Components
Current Rating: 55 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.