636L5I066M66000
See Product Specifications
Mfr.:
Description:
Standard Clock Oscillators 66.66MHz 3.3V 25ppm -40C +85C
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,67 € | 1,67 € | |
| 1,50 € | 15,00 € | |
| 1,40 € | 350,00 € | |
| 1,01 € | 505,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,989 € | 989,00 € | |
| 0,972 € | 4.860,00 € | |
Similar Products
- TARIC:
- 8541600000
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Bulgaria
