636L3I040M00000

CTS Electronic Components
774-636L3I040M00000
636L3I040M00000

Mfr.:

Description:
Standard Clock Oscillators 40MHz 3.3V 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,20 € 12,00 €
1,14 € 28,50 €
1,04 € 104,00 €
0,886 € 221,50 €
0,856 € 428,00 €
Full Reel (Order in multiples of 1000)
0,832 € 832,00 €
0,728 € 3.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
40 MHz
50 PPM
30 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
636
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronics Components HCMOS/TTL Clock Oscillator

Tusonix/CTS Electronic Components offers the HCMOS / TTL Clock Oscillator 636 in a ceramic package with reduced size and enhanced stability. The 636 Series features a standard 5.0x3.2mm surface mount footprint, frequency range of 1.0 - 125 MHz, +1.8Vdc,+2.5Vdc,+3.3Vdc or +5.0Vdc operation, ±50 ppm frequency stability (±25 ppm and ±20 ppm available), and an operating temperature range of -40°C to +85°C.The oscillators are HCMOS / TTL compatible and feature fundamental and third overtone crystals.