636L3I007M37280
See Product Specifications
Mfr.:
Description:
Standard Clock Oscillators 7.3728MHz 3.3V 50ppm -40C +85C
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,32 € | 1,32 € | |
| 1,16 € | 11,60 € | |
| 1,05 € | 26,25 € | |
| 1,01 € | 101,00 € | |
| 0,955 € | 238,75 € | |
| 0,869 € | 434,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,822 € | 822,00 € | |
| 0,801 € | 1.602,00 € | |
| 0,774 € | 3.870,00 € | |
Similar Products
- TARIC:
- 8541600000
- CNHTS:
- 8541600000
- CAHTS:
- 8541600090
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- MXHTS:
- 8541600100
- BRHTS:
- 85416090
- ECCN:
- EAR99
Bulgaria
