636L3C033M00000

CTS Electronic Components
774-636L3C033M0
636L3C033M00000

Mfr.:

Description:
Standard Clock Oscillators 33.00000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,20 € 12,00 €
1,14 € 28,50 €
1,12 € 112,00 €
0,855 € 427,50 €
Full Reel (Order in multiples of 1000)
0,817 € 817,00 €
0,815 € 1.630,00 €
0,799 € 3.995,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
33 MHz
50 PPM
30 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 20 C
+ 70 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
636
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Current Rating: 20 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542319090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.