636L3C024M57600
See Product Specifications
Mfr.:
Description:
Standard Clock Oscillators 24.576MHz 3.3V 50ppm -20C +70C
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
993Expected 9/14/2026
-
Factory Lead Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,43 € | 1,43 € | |
| 1,25 € | 12,50 € | |
| 1,14 € | 28,50 € | |
| 1,08 € | 108,00 € | |
| 1,01 € | 252,50 € | |
| 0,98 € | 490,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,817 € | 817,00 € | |
| 0,791 € | 1.582,00 € | |
| 0,774 € | 3.870,00 € | |
Similar Products
- TARIC:
- 8541600000
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- MXHTS:
- 8541600100
- BRHTS:
- 85416090
- ECCN:
- EAR99
Bulgaria
