635L3I2200M0000

CTS Electronic Components
774-635L3I2200M0000
635L3I2200M0000

Mfr.:

Description:
Standard Clock Oscillators 200MHz LVDS Pin 1 Enable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
15,70 € 15.700,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
200 MHz
50 PPM
- 40 C
+ 85 C
635
Reel
Brand: CTS Electronic Components
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LVDS and LVPEL Output Clock Oscillators

CTS LVDS and LVPEL Output Clock Oscillators offer reduced size, low phase jitter, frequency stability of ±50 ppm, and operating Voltages of +2.5VDC or +3.3VDC. The enhanced stability of the CTS LVDS and LVPEL Output Clock Oscillators means they are and ideal choice for communications applications that require tight frequency control. The 635 and 637 Series come with a footprint of 7x5mm, while the 653 Series has a footprint of only 5x3.2mm.