633E13306A3T

774-633E13306A3T
633E13306A3T

Mfr.:

Description:
Standard Clock Oscillators 3.2mm x 2.5mm Surface Mount LVPECL Clock, 133.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab +/-20ppm, -10C/+60C, Pin 2 Enable, 1k/reel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
133 MHz
20 PPM
3.13 V
3.46 V
LVPECL
SMD/SMT
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
633
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 55 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99