633E10005C2T

CTS Electronic Components
774-633E10005C2T
633E10005C2T

Mfr.:

Description:
Standard Clock Oscillators 3.2mm x 2.5mm Surface Mount LVPECL Clock, 100.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 25ppm, -20 C/+70 C, Pin 2 Enable, 1k/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,67 € 2.670,00 €
2,63 € 5.260,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
100 MHz
25 PPM
2.37 V
2.62 V
LVPECL
SMD/SMT
- 20 C
+ 70 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
633
Reel
Brand: CTS Electronic Components
Current Rating: 55 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Jitter LVPECL/LVDS Clock Oscillators

CTS 633, 638, and 655 Low Jitter LVPECL or LVDS Clock Oscillators offer low phase jitter performance in a ceramic surface mount package. These CTS clocks provide frequencies from 80MHz to 220MHz with 50PPM frequency stability. These +2.5V or +3.3V operation clock oscillators operate within temperatures as low as -40°C and as high as +105°C (depending on option).