632L3I025M00000

CTS Electronic Components
774-632L3I025M00000
632L3I025M00000

Mfr.:

Description:
Standard Clock Oscillators 25MHz 3.3V 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.008

Stock:
4.008 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
1,03 € 10,30 €
0,955 € 23,88 €
0,894 € 89,40 €
0,83 € 207,50 €
0,703 € 351,50 €
0,694 € 694,00 €
Full Reel (Order in multiples of 3000)
0,693 € 2.079,00 €
0,685 € 4.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
25 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
632
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Components HCMOS / TTL Clock Oscillator

Tusonix/CTS Electronic Components offers the HCMOS / TTL Clock Oscillator 632 in a ceramic package with reduced size and enhanced stability. The 632 Series features a standard 3.2x2.5mm surface mount footprint, frequency range of 1.0 - 50 MHz, +1.8Vdc,+2.5Vdc,+3.3Vdc operation, ±50 ppm frequency stability, and an operating temperature range of -40°C to +85°C.The oscillators are HCMOS / TTL compatible and feature fundamental and third overtone crystals.