632L3I013M00000

CTS Electronic Components
774-632L3I013M00000
632L3I013M00000

Mfr.:

Description:
Standard Clock Oscillators 13MHz 3.3Volts -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.675

Stock:
3.675 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
0,98 € 9,80 €
0,886 € 22,15 €
0,848 € 84,80 €
0,794 € 198,50 €
0,769 € 384,50 €
0,679 € 679,00 €
Full Reel (Order in multiples of 3000)
0,622 € 1.866,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
13 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
632
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 615,725 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.