632L3I012M00000

CTS Electronic Components
774-632L3I012M00000
632L3I012M00000

Mfr.:

Description:
Standard Clock Oscillators 12MHz 3.3V 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.588

Stock:
1.588 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
1,02 € 10,20 €
0,972 € 24,30 €
0,886 € 88,60 €
0,808 € 202,00 €
0,792 € 396,00 €
0,759 € 759,00 €
Full Reel (Order in multiples of 3000)
0,706 € 2.118,00 €
0,67 € 4.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
12 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
632
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99