632L3I010M00000
See Product Specifications
Mfr.:
Description:
Standard Clock Oscillators 10MHz 3.3V 50ppm -40C +85C
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,17 € | 1,17 € | |
| 1,01 € | 10,10 € | |
| 0,946 € | 23,65 € | |
| 0,877 € | 87,70 € | |
| 0,814 € | 203,50 € | |
| 0,789 € | 394,50 € | |
| 0,757 € | 757,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,706 € | 2.118,00 € | |
| 0,635 € | 3.810,00 € | |
Similar Products
- TARIC:
- 8541600000
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- MXHTS:
- 8541600100
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
