632L3I001M84320

CTS Electronic Components
774-632L3I001M84320
632L3I001M84320

Mfr.:

Description:
Standard Clock Oscillators 1.8432MHz 3.3Volts -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.062

Stock:
2.062 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2062 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,989 € 9,89 €
0,946 € 23,65 €
0,852 € 85,20 €
0,784 € 196,00 €
0,769 € 384,50 €
0,679 € 679,00 €
Full Reel (Order in multiples of 3000)
0,626 € 1.878,00 €
0,617 € 3.702,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
1.8432 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
632
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99