626L1004I3T

CTS Electronic Components
774-626L1004I3T
626L1004I3T

Mfr.:

Description:
Standard Clock Oscillators 2.5mm x 2.0mm Surface Mount LVDS Clock, 10.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 30ppm, -40 C/+85 C, Pin 1 Enable, 1k/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,52 € 2.520,00 €
2,51 € 5.020,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
626
Reel
Brand: CTS Electronic Components
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

Model 626 Clock Oscillators

CTS Electronic Components Model 626 Clock Oscillators are high-frequency and low jitter oscillators supporting differential LVPECL or LVDS outputs. These oscillators employ the latest IC technology for excellent stability and very low jitter/phase noise performance. The Model 626 oscillators offer a very low 1.8V LVDS only operation to support low-power chipset designs. These CTS Electronic Components oscillators feature a fundamental or 3rd overtone crystal design and are housed in a hermetically sealed 2.5mm x 2mm ceramic package. Typical applications include storage area networking, SerDes, broadband access, fiber channel, and Ethernet/GbE/SyncE.