626L10003C3T

CTS Electronic Components
774-626L10003C3T
626L10003C3T

Mfr.:

Description:
Standard Clock Oscillators 2.5mm x 2.0mm Surface Mount LVDS Clock, 100.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 50ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,54 € 2.540,00 €
2,51 € 5.020,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
626
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99