625L3I032M00000

CTS Electronic Components
774-625L3I032M00000
625L3I032M00000

Mfr.:

Description:
Standard Clock Oscillators 32MHz 3.3Volts -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.750

Stock:
2.750 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
1,16 € 11,60 €
1,07 € 26,75 €
1,01 € 101,00 €
0,946 € 236,50 €
0,912 € 456,00 €
0,869 € 869,00 €
Full Reel (Order in multiples of 3000)
0,797 € 2.391,00 €
0,77 € 4.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
32 MHz
25 PPM
15 pF
3.3 V
3.3 V
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
625
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMOS Clock Oscillator 625

Tusonix/CTS Electronic Components offers the CMOS Clock Oscillator 625 in a ceramic package with a reduced size perfect for any application and enhanced stability ideal for communications applications that require tight frequency control.