625L3I013M00000

CTS Electronic Components
774-625L3I013M00000
625L3I013M00000

Mfr.:

Description:
Standard Clock Oscillators 13MHz 3.3Volts -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
1,02 € 10,20 €
0,946 € 23,65 €
0,886 € 88,60 €
0,82 € 205,00 €
0,713 € 356,50 €
0,686 € 686,00 €
Full Reel (Order in multiples of 3000)
0,62 € 1.860,00 €
0,595 € 3.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
13 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
625
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMOS Clock Oscillator 625

Tusonix/CTS Electronic Components offers the CMOS Clock Oscillator 625 in a ceramic package with a reduced size perfect for any application and enhanced stability ideal for communications applications that require tight frequency control.