625L3C024M57600

CTS Electronic Components
774-625L3C024M57600
625L3C024M57600

Mfr.:

Description:
Standard Clock Oscillators 24.576MHz 3.3V 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,638 € 1.914,00 €
0,624 € 3.744,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
24.576 MHz
50 PPM
15 pF
3.3 V
3.3 V
CMOS
SMD/SMT
- 10 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
625
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99