625L3C006M00000

CTS Electronic Components
774-625L3C006M00000
625L3C006M00000

Mfr.:

Description:
Standard Clock Oscillators 6MHz 3.3Volts -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.692

Stock:
1.692 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,963 € 9,63 €
0,92 € 23,00 €
0,831 € 83,10 €
0,765 € 191,25 €
0,75 € 375,00 €
0,654 € 654,00 €
Full Reel (Order in multiples of 3000)
0,607 € 1.821,00 €
0,604 € 3.624,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
6 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 20 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
625
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99