620L3I027M00000R

CTS Electronic Components
774-620L3I027M00000R
620L3I027M00000R

Mfr.:

Description:
Standard Clock Oscillators 27MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,12 € 11,20 €
0,972 € 24,30 €
0,903 € 90,30 €
0,869 € 217,25 €
0,782 € 391,00 €
0,745 € 745,00 €
Full Reel (Order in multiples of 3000)
0,699 € 2.097,00 €
0,677 € 4.062,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
0806 (2016 metric)
1 MHz to 110 MHz
50 PPM
15 pF
3.135 V
3.465 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 20 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99