616L3I016M00000R

CTS Electronic Components
774-616L3I016M00000R
616L3I016M00000R

Mfr.:

Description:
Standard Clock Oscillators 16MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,88 € 1,88 €
1,63 € 16,30 €
1,54 € 38,50 €
1,40 € 140,00 €
1,29 € 322,50 €
1,26 € 630,00 €
Full Reel (Order in multiples of 3000)
1,07 € 3.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
16 MHz
50 PPM
15 pF
3.135 V
3.465 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
1.65 mm (0.065 in)
1.25 mm (0.049 in)
0.7 mm (0.028 in)
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Model 616 HCMOS Clock Oscillators

CTS Electronic Components Model 616 HCMOS Clock Oscillators are ultra-low voltage clock oscillators with excellent stability and low phase jitter performance. These oscillators feature a 1MHz to 60MHz frequency range, 1.8V, 2.5V, and 3.3V supply voltage, and ±20 to ±50 frequency stability (ppm). The Model 616 clock oscillators are based on fundamental and 3rd overtone crystal designs. These clock oscillators support HCMOS output and are available in a ceramic surface-mount package. The Model 616 oscillators are compliant with RoHS and REACH. Typical applications include wireless communication, networking equipment, data communications, medical devices, navigation systems, GPS, GNSs, Ethernet/GbE/SyncE, and portable devices.