581EN52002CTT

CTS Electronic Components
774-581EN52002CTT
581EN52002CTT

Mfr.:

Description:
TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS TCXO, 52.000000MHz, +2.5V, 0.20ppm Stability, -20/+70 C, Output Enable, 1k/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
15,82 € 15.820,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: TCXO Oscillators
RoHS:  
TCXO
HCMOS
581
Reel
Brand: CTS Electronic Components
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542310030
ECCN:
EAR99

58x Series Crystal Oscillators

CTS Electronic Components 58x Series Crystal Oscillators are quartz-based analog TXCO with an HCMOS output and optional frequency tuning. The 58x series has a 5MHz to 52MHz frequency range, ±4.6ppm overall frequency stability, and a -40°C to +85°C operating temperature. These oscillators from CTS are suitable for applications requiring Statum 3 performance such as base stations, small cells, 1588 and Synchronous Ethernet timing, and more.