520L20DA40M0000

774-520L20DA40M0000
520L20DA40M0000

Mfr.:

Description:
TCXO Oscillators 40MHz 3.3Volt +/-2.0ppm -30C +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: TCXO Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VCTCXO
40 MHz
2 PPM
10 pF
- 500 mV
6 V
Clipped Sine Wave
SMD/SMT
- 30 C
+ 85 C
2.5 mm
2 mm
0.8 mm
520
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Current Rating: 2.5 mA
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.