520L05HT16M3680

CTS Electronic Components
774-520L05HT16M3680
520L05HT16M3680

Mfr.:

Description:
TCXO Oscillators 16.368MHz 3.3Volt +/-.5ppm -10C +60C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,57 € 4.710,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: TCXO Oscillators
RoHS:  
TCXO
16.368 MHz
0.5 PPM
10 pF
- 500 mV
6 V
Clipped Sine Wave
SMD/SMT
- 10 C
+ 60 C
2.5 mm
2 mm
0.8 mm
520
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 mA
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Model 520 Oscillators

Tusonix / CTS Model 520 Temperature Compensated Crystal Oscillator (TCXO) is a quartz based, clipped sine wave output, with optional frequency tuning, in a hermetically sealed ceramic package. Tusonix / CTS Model 520 oscillators offer frequency stability from ±0.5ppm ~ ±2.5ppm, an operating voltage of +1.8VDC ~ +3.3VDC and an operating temperature of -40°C to +85°C. M520 is suitable for wireless communications, broadband access, WLAN/WiMax/Wi-Fi®, portable equipment, test and measurement and mobile applications.