516L19210DTR

CTS Electronic Components
774-516L19210DTR
516L19210DTR

Mfr.:

Description:
TCXO Oscillators 2.0mm x 1.6mm Surface Mount Clipped Sine TCXO, 19.200000MHz, +3.3V, 1.0ppm Stability, -30/+85 C, 3k/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,63 € 4.890,00 €
1,60 € 9.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: TCXO Oscillators
RoHS:  
TCXO
Clipped Sine Wave
516
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542310030
ECCN:
EAR99