4700-009M

CTS Electronic Components
774-4700-009M
4700-009M

Mfr.:

Description:
Feed Through Capacitors TUBULAR FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,87 € 3.740,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Feed Through Capacitors
RoHS:  
470 pF
100 VDC
- 20 %, + 80 %
3 Terminal
8 mm
2.29 mm
2.29 mm
Three Terminal Network Filter Capacitors
10 A
3.2 mm
- 55 C
+ 125 C
4700
Reel
Brand: CTS Electronic Components
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: EMI/RFI Surface Mount Pi and C Filters
Part # Aliases: 4700009M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548900100
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.