450gt47r504a2s

CTS Electronic Components
774-450GT47R504A2S
450gt47r504a2s

Mfr.:

Description:
Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4.640,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
500 kOhms
Audio
250 mW (1/4 W)
10 %
1 Turn
Smooth
0.25 in
0.75 in
No Switch
Rotary
- 10 C
+ 80 C
Brand: CTS Electronic Components
Diameter: 23.8 mm
Length: 11.3 mm
Product Type: Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.