450U324S103B1A6

774-450U324S103B1A6
450U324S103B1A6

Mfr.:

Description:
Potentiometers 10KOhm 20% Shaft .750"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
500 mW (1/2 W)
750 VDC
20 %
Composition
1 Turn
Smooth / Slotted
6 mm
19.1 mm
No Switch
Rotary Metal
- 10 C
+ 80 C
450
Bulk
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 11.3 mm
Product Type: Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99