450GT25K254A2L

CTS Electronic Components
774-450GT25K254A2L
450GT25K254A2L

Mfr.:

Description:
Potentiometers 24mm Rotary Potentiometer, Split Knurl

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Expected 6/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 998 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,23 € 42,30 €
3,88 € 97,00 €
3,39 € 339,00 €
3,10 € 775,00 €
2,90 € 1.450,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
250 kOhms
Audio
250 mW (1/4 W)
10 %
Carbon
1 Turn
Knurled / Slotted
6 mm
15.88 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 10 C
+ 80 C
450G
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99