4403-040

CTS Electronic Components
774-4403-040
4403-040

Mfr.:

Description:
EMI Feedthrough Filters .027UF 50V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,66 € 32,66 €
30,95 € 309,50 €
28,09 € 702,25 €
26,65 € 1.332,50 €
24,93 € 2.493,00 €
23,64 € 5.910,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: EMI Feedthrough Filters
RoHS:  
4403
- 55 C
+ 125 C
Tray
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Type: UNC-2A Pi & C Filters
Part # Aliases: 4403040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99