4401-014

CTS Electronic Components
774-4401-014
4401-014

Mfr.:

Description:
EMI Feedthrough Filters TUSONIX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3.430,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: EMI Feedthrough Filters
C Filter
100 pF
200 V
10 A
- 55 C
+ 125 C
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 4.75 mm
Insertion Loss: 28 dB
Product: Bushing Style EMI Filters
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99