4400-057

CTS Electronic Components
774-4400-057
4400-057

Mfr.:

Description:
EMI Feedthrough Filters DISCOIDAL FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,14 € 2.214,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: EMI Feedthrough Filters
RoHS:  
4400
0.05 uF
- 55 C
+ 125 C
Bulk
Brand: CTS Electronic Components
Diameter: 4.04 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Type: Miniature EMI Filters
Part # Aliases: 4400057
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548900100
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.