435F08013GAT

CTS Electronic Components
774-435F08013GAT
435F08013GAT

Mfr.:

Description:
Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 8.000000MHz, Tol 10ppm, Stab 30ppm, -40 C/+105 C, 10pF, 100 Ohms, 1k/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,674 € 6,74 €
0,64 € 16,00 €
0,581 € 58,10 €
0,545 € 136,25 €
Full Reel (Order in multiples of 1000)
0,432 € 432,00 €
0,417 € 834,00 €
0,408 € 2.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99