435F08011CKT

CTS Electronic Components
774-435F08011CKT
435F08011CKT

Mfr.:

Description:
Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 8.000000MHz, Tol 10ppm, Stab 10ppm, -20 C/+70 C, 8pF, 100 Ohms, 1k/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,618 € 6,18 €
0,587 € 14,68 €
0,532 € 53,20 €
0,505 € 126,25 €
Full Reel (Order in multiples of 1000)
0,393 € 393,00 €
0,376 € 752,00 €
0,359 € 1.795,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99