4300-013

CTS Electronic Components
774-4300-013
4300-013

Mfr.:

Description:
EMI Feedthrough Filters DISCOIDAL FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,29 € 35,29 €
22,14 € 1.107,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: EMI Feedthrough Filters
RoHS:  
C Filter
0.027 uF
70 V
GMV
5 A
Bulk
Brand: CTS Electronic Components
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Part # Aliases: 4300013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548900100
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.